
1201088490 | |
|---|---|
DigiKey Part Number | 900-1201088490-ND |
Manufacturer | |
Manufacturer Product Number | 1201088490 |
Description | CSE ETH ETH RJ45 WSOR RJ45 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 147.64' (45.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 147.64' (45.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 249,81500 € | 999,26 € |
| Unit Price without VAT: | 249,81500 € |
|---|---|
| Unit Price with VAT: | 297,27985 € |

