
1201088487 | |
|---|---|
DigiKey Part Number | 900-1201088487-ND |
Manufacturer | |
Manufacturer Product Number | 1201088487 |
Description | CSE ETH ETH RJ45 WSOR RJ45 30M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 98.43' (30.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 179,02500 € | 716,10 € |
| Unit Price without VAT: | 179,02500 € |
|---|---|
| Unit Price with VAT: | 213,03975 € |

