
1201088486 | |
|---|---|
DigiKey Part Number | 900-1201088486-ND |
Manufacturer | |
Manufacturer Product Number | 1201088486 |
Description | CSE ETH ETH RJ45 WSOR RJ45 25M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 82.02' (25.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 146,21250 € | 584,85 € |
| Unit Price without VAT: | 146,21250 € |
|---|---|
| Unit Price with VAT: | 173,99288 € |

