
1201088480 | |
|---|---|
DigiKey Part Number | 900-1201088480-ND |
Manufacturer | |
Manufacturer Product Number | 1201088480 |
Description | CSE ETH ETH RJ45 WSOR RJ45 8M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p4c (RJ45, Ethernet) 26.25' (8.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 26.25' (8.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Cable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 86,25667 € | 1.035,08 € |
| Unit Price without VAT: | 86,25667 € |
|---|---|
| Unit Price with VAT: | 102,64544 € |

