
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p8c | |
Length | 39.37' (12.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 95,32625 € | 762,61 € |
| Unit Price without VAT: | 95,32625 € |
|---|---|
| Unit Price with VAT: | 113,43824 € |

