Circular Cable Assembly 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088429

DigiKey Part Number
900-1201088429-ND
Manufacturer
Manufacturer Product Number
1201088429
Description
CIRC CBL 4POS RCPT TO RCPT 49.2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Receptacle
Manufacturer
Molex
2nd Connector Gender
Male Pins
Series
2nd Connector Number of Positions
4
Packaging
Bulk
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Shell Size - Insert
M12
1st Connector Type
Receptacle
2nd Connector Orientation
Keyed
1st Connector Gender
Male Pins
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Number of Positions
4
Length
49.2' (15.00m)
1st Connector Number of Positions Loaded
All
Assembly Configuration
Standard
1st Connector Shell Size - Insert
M12
Cable Type
Round
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 22 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4136,75000 €547,00 €
Unit Price without VAT:136,75000 €
Unit Price with VAT:162,73250 €

Other Suppliers on DigiKey

22In Stock
Ships from WEC