
1201088425 | |
|---|---|
DigiKey Part Number | 900-1201088425-ND |
Manufacturer | |
Manufacturer Product Number | 1201088425 |
Description | CIR CBL 4POS RCPT TO RCPT 19.69' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 19.69' (6.00m) |
Category | 2nd Connector Type Receptacle |
Manufacturer Molex | 2nd Connector Gender Male Pins |
Series | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Shell Size - Insert M12 |
1st Connector Type Receptacle | 2nd Connector Orientation Keyed |
1st Connector Gender Male Pins | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Number of Positions 4 | Length 19.69' (6.00m) |
1st Connector Number of Positions Loaded All | Assembly Configuration Standard |
1st Connector Shell Size - Insert M12 | Cable Type Round |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 87,17917 € | 2.092,30 € |
| Unit Price without VAT: | 87,17917 € |
|---|---|
| Unit Price with VAT: | 103,74321 € |

