Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088413 | |
|---|---|
DigiKey Part Number | 900-1201088413-ND |
Manufacturer | |
Manufacturer Product Number | 1201088413 |
Description | CIR CBL 4POS RCPT TO RCPT 131.2' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 131.2' (40.0m) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 131.2' (40.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080281 | Molex | 0 | 1201080281-ND | 356,41250 € | Parametric Equivalent |
| 1201080720 | Molex | 0 | 900-1201080720-ND | 468,63250 € | Parametric Equivalent |
| 1201088319 | Molex | 0 | 900-1201088319-ND | 218,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 237,01750 € | 948,07 € |
| Unit Price without VAT: | 237,01750 € |
|---|---|
| Unit Price with VAT: | 282,05083 € |


