Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088407 | |
|---|---|
DigiKey Part Number | 900-1201088407-ND |
Manufacturer | |
Manufacturer Product Number | 1201088407 |
Description | CIRC CBL 4POS RCPT TO RCPT 16.4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080238 | Molex | 0 | 1201080238-ND | 99,98333 € | Parametric Equivalent |
| 1201088308 | Molex | 11 | 900-1201088308-ND | 79,60000 € | Parametric Equivalent |
| 1038749 | Phoenix Contact | 1 | 277-1038749-ND | 88,02000 € | Parametric Equivalent |
| 1102190050 | Weidmüller | 0 | 281-1102190050-ND | 71,20000 € | Parametric Equivalent |
| 1296800500 | Weidmüller | 3 | 281-1296800500-ND | 53,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 88,29458 € | 2.119,07 € |
| Unit Price without VAT: | 88,29458 € |
|---|---|
| Unit Price with VAT: | 105,07055 € |








