
1201088398 | |
|---|---|
DigiKey Part Number | 900-1201088398-ND |
Manufacturer | |
Manufacturer Product Number | 1201088398 |
Description | ENET MMJ RJ45/RJ45 100M-ID |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 328.08' (100.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 328.08' (100.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 594,89500 € | 2.379,58 € |
| Unit Price without VAT: | 594,89500 € |
|---|---|
| Unit Price with VAT: | 707,92505 € |

