
1201088376 | |
|---|---|
DigiKey Part Number | 900-1201088376-ND |
Manufacturer | |
Manufacturer Product Number | 1201088376 |
Description | ENET MMJ RJ45/RJ45 80M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 262.47' (80.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 262.47' (80.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 401,45500 € | 1.605,82 € |
| Unit Price without VAT: | 401,45500 € |
|---|---|
| Unit Price with VAT: | 477,73145 € |

