Image for 1201088366 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088366

DigiKey Part Number
900-1201088366-ND
Manufacturer
Manufacturer Product Number
1201088366
Description
ENET MMJ RJ45/RJ45 30M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Molex
Length
98.43' (30.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4149,51000 €598,04 €
Manufacturers Standard Package
Unit Price without VAT:149,51000 €
Unit Price with VAT:177,91690 €