Parametric Equivalent

1201088365 | |
|---|---|
DigiKey Part Number | 900-1201088365-ND |
Manufacturer | |
Manufacturer Product Number | 1201088365 |
Description | ENET MMJ RJ45/RJ45 25M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 82.02' (25.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1191010250 | Weidmüller | 0 | 281-1191010250-ND | 152,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 190,21500 € | 760,86 € |
| Unit Price without VAT: | 190,21500 € |
|---|---|
| Unit Price with VAT: | 226,35585 € |

