
1201088361 | |
|---|---|
DigiKey Part Number | 900-1201088361-ND |
Manufacturer | |
Manufacturer Product Number | 1201088361 |
Description | ENET MMJ RJ45/RJ45 10M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 32.81' (10.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 87,92000 € | 351,68 € |
| Unit Price without VAT: | 87,92000 € |
|---|---|
| Unit Price with VAT: | 104,62480 € |



