
1201088359 | |
|---|---|
DigiKey Part Number | 900-1201088359-ND |
Manufacturer | |
Manufacturer Product Number | 1201088359 |
Description | ENET MMJ RJ45/RJ45 8M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 26.25' (8.00m) Shielded |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 26.25' (8.00m) |
Series | Shielding Shielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 99,30250 € | 1.191,63 € |
| Unit Price without VAT: | 99,30250 € |
|---|---|
| Unit Price with VAT: | 118,16998 € |

