Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088348 | |
|---|---|
DigiKey Part Number | 900-1201088348-ND |
Manufacturer | |
Manufacturer Product Number | 1201088348 |
Description | CBL ASSY CIRC 4P M-RJ45 196.85' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 196.85' (60.00m) |
Category | Length 196.85' (60.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088347 | Molex | 0 | 900-1201088347-ND | 329,97500 € | Parametric Equivalent |
| 1201088468 | Molex | 0 | 900-1201088468-ND | 298,75750 € | Parametric Equivalent |
| 1201088469 | Molex | 0 | 900-1201088469-ND | 287,77500 € | Parametric Equivalent |
| 1201088470 | Molex | 0 | 900-1201088470-ND | 306,54750 € | Parametric Equivalent |
| 1044470600 | Weidmüller | 0 | 281-1044470600-ND | 364,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 356,78250 € | 1.427,13 € |
| Unit Price without VAT: | 356,78250 € |
|---|---|
| Unit Price with VAT: | 424,57118 € |

