Parametric Equivalent
Parametric Equivalent

1201088345 | |
|---|---|
DigiKey Part Number | 900-1201088345-ND |
Manufacturer | |
Manufacturer Product Number | 1201088345 |
Description | CBL ASSY CIRC 4P M-RJ45 147.64' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 147.64' (45.00m) |
Category | Length 147.64' (45.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Green |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1044470450 | Weidmüller | 0 | 281-1044470450-ND | 283,97000 € | Parametric Equivalent |
| V1SD-G-GN45M-PUR-E1S-V45-G | Pepperl+Fuchs, Inc. | 0 | 2046-V1SD-G-GN45M-PUR-E1S-V45-G-ND | 307,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 279,54250 € | 1.118,17 € |
| Unit Price without VAT: | 279,54250 € |
|---|---|
| Unit Price with VAT: | 332,65558 € |


