
1201088223 | |
|---|---|
DigiKey Part Number | 900-1201088223-ND |
Manufacturer | |
Manufacturer Product Number | 1201088223 |
Description | CBL ASSY CIRC 4P M-RJ45 328.08' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 328.08' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 328.08' (100.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 407,14750 € | 1.628,59 € |
| Unit Price without VAT: | 407,14750 € |
|---|---|
| Unit Price with VAT: | 484,50553 € |

