
1201088220 | |
|---|---|
DigiKey Part Number | 900-1201088220-ND |
Manufacturer | |
Manufacturer Product Number | 1201088220 |
Description | CBL ASSY CIRC 4P M-RJ45 131.23' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 131.23' (40.00m) |
Datasheet | Datasheet |
Category | Length 131.23' (40.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male, Right Angle to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 216,22250 € | 864,89 € |
| Unit Price without VAT: | 216,22250 € |
|---|---|
| Unit Price with VAT: | 257,30478 € |

