Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201088216 | |
|---|---|
DigiKey Part Number | 900-1201088216-ND |
Manufacturer | |
Manufacturer Product Number | 1201088216 |
Description | CBL ASY CIRC 4P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Teal |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male, Right Angle to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088226 | Molex | 0 | 900-1201088226-ND | 98,20417 € | Parametric Equivalent |
| 1134610100 | Weidmüller | 0 | 281-1134610100-ND | 94,93000 € | Parametric Equivalent |
| TRG508-C6B-10M | L-com | 0 | 5073-TRG508-C6B-10M-ND | 138,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 78,77750 € | 1.890,66 € |
| Unit Price without VAT: | 78,77750 € |
|---|---|
| Unit Price with VAT: | 93,74523 € |



