
1201088179 | |
|---|---|
DigiKey Part Number | 900-1201088179-ND |
Manufacturer | |
Manufacturer Product Number | 1201088179 |
Description | ENET MMJ RJ45/RJ45 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 131.23' (40.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 131.23' (40.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 200,02750 € | 800,11 € |
| Unit Price without VAT: | 200,02750 € |
|---|---|
| Unit Price with VAT: | 238,03273 € |

