
1201088177 | |
|---|---|
DigiKey Part Number | 900-1201088177-ND |
Manufacturer | |
Manufacturer Product Number | 1201088177 |
Description | ENET MMJ RJ45/RJ45 25M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 82.02' (25.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 155,46250 € | 621,85 € |
| Unit Price without VAT: | 155,46250 € |
|---|---|
| Unit Price with VAT: | 185,00038 € |

