Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 120,14500 € | 480,58 € |
| Unit Price without VAT: | 120,14500 € |
|---|---|
| Unit Price with VAT: | 142,97255 € |




