
1201080906 | |
|---|---|
DigiKey Part Number | 900-1201080906-ND |
Manufacturer | |
Manufacturer Product Number | 1201080906 |
Description | RJ45/RJ45 PNET TPE PLTC TYP-C 40 |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 131.23' (40.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 131.23' (40.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug |

