
1201080905 | |
|---|---|
DigiKey Part Number | 900-1201080905-ND |
Manufacturer | |
Manufacturer Product Number | 1201080905 |
Description | RJ45/RJ45 PNET TPE PLTC TYP-C 35 |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 114.83' (35.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 114.83' (35.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Last Time Buy | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 324,87250 € | 1.299,49 € |
| Unit Price without VAT: | 324,87250 € |
|---|---|
| Unit Price with VAT: | 386,59828 € |

