
1201080904 | |
|---|---|
DigiKey Part Number | 900-1201080904-ND |
Manufacturer | |
Manufacturer Product Number | 1201080904 |
Description | RJ45/RJ45 PNET TPE PLTC TYP-C 30 |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 98.43' (30.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 290,42250 € | 1.161,69 € |
| Unit Price without VAT: | 290,42250 € |
|---|---|
| Unit Price with VAT: | 345,60278 € |

