1201080792 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 281,56833 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 329,38083 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 265,55250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: 270,46000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 438,05250 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 405,11000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 220,52000 €
Datasheet
Image for 1201080792 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080792

DigiKey Part Number
900-1201080792-ND
Manufacturer
Manufacturer Product Number
1201080792
Description
CABLE ASSEMBLIES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 180.45' (55.00m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Manufacturer
Molex
Length
180.45' (55.00m)
Series
Cable Type
Round
Packaging
Bulk
Color
Orange
Part Status
Active
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080791Molex0900-1201080791-ND281,56833 €Parametric Equivalent
1201080793Molex0900-1201080793-ND329,38083 €Parametric Equivalent
1201088165Molex01201088165-ND265,55250 €Parametric Equivalent
1300480023Molex41300480023-ND270,46000 €Parametric Equivalent
1300480346Molex01300480346-ND438,05250 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12305,48750 €3.665,85 €
Unit Price without VAT:305,48750 €
Unit Price with VAT:363,53013 €