Parametric Equivalent

1201080785 | |
|---|---|
DigiKey Part Number | 900-1201080785-ND |
Manufacturer | |
Manufacturer Product Number | 1201080785 |
Description | CABLE ASSEMBLIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 13.12' (4.00m) |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer Molex | Length 13.12' (4.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Orange |
Part Status Active | Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088151 | Molex | 0 | 1201088151-ND | 60,45083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 61,73083 € | 740,77 € |
| Unit Price without VAT: | 61,73083 € |
|---|---|
| Unit Price with VAT: | 73,45969 € |

