
1201080750 | |
|---|---|
DigiKey Part Number | 900-1201080750-ND |
Manufacturer | |
Manufacturer Product Number | 1201080750 |
Description | CBL ASSY CIRC 4P M-RJ45 196.85' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 196.85' (60.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 196.85' (60.00m) | |
Cable Type | - | |
Color | - | |
Shielding | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 261,06750 € | 1.044,27 € |
| Unit Price without VAT: | 261,06750 € |
|---|---|
| Unit Price with VAT: | 310,67033 € |

