
1201080748 | |
|---|---|
DigiKey Part Number | 900-1201080748-ND |
Manufacturer | |
Manufacturer Product Number | 1201080748 |
Description | ENET RJ45/RJ45 2PR 6M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 19.69' (6.00m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 19.69' (6.00m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Teal |
Cable Type Round Cable | Base Product Number |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 58,15583 € | 697,87 € |
| Unit Price without VAT: | 58,15583 € |
|---|---|
| Unit Price with VAT: | 69,20544 € |

