
1201080744 | |
|---|---|
DigiKey Part Number | 900-1201080744-ND |
Manufacturer | |
Manufacturer Product Number | 1201080744 |
Description | CIRC CBL 4POS PLUG TO PLUG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 3.28' (1.00m) |
Category | 2nd Connector Type Plug |
Manufacturer Molex | 2nd Connector Gender Female Sockets |
Series | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Female Sockets | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation D | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 57,32750 € | 687,93 € |
| Unit Price without VAT: | 57,32750 € |
|---|---|
| Unit Price with VAT: | 68,21973 € |

