
1201080739 | |
|---|---|
DigiKey Part Number | 900-1201080739-ND |
Manufacturer | |
Manufacturer Product Number | 1201080739 |
Description | ENET RJ45/RJ45 2PR 45M TPE TEAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 147.64' (45.00m) Unshielded |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 147.64' (45.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 345,81000 € | 1.383,24 € |
| Unit Price without VAT: | 345,81000 € |
|---|---|
| Unit Price with VAT: | 411,51390 € |

