Parametric Equivalent
Parametric Equivalent

1201080721 | |
|---|---|
DigiKey Part Number | 900-1201080721-ND |
Manufacturer | |
Manufacturer Product Number | 1201080721 |
Description | CIRC CBL 4POS RCPT TO RCPT 164.' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 164.0' (50.0m) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 164.0' (50.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyester Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201080251 | Molex | 0 | 1201080251-ND | 433,10500 € | Parametric Equivalent |
| 1201088321 | Molex | 0 | 900-1201088321-ND | 259,76750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 574,53750 € | 2.298,15 € |
| Unit Price without VAT: | 574,53750 € |
|---|---|
| Unit Price with VAT: | 683,69963 € |


