Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080717 | |
|---|---|
DigiKey Part Number | 900-1201080717-ND |
Manufacturer | |
Manufacturer Product Number | 1201080717 |
Description | CIRC CBL 4POS RCPT TO RCPT 82' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 82.0' (25.0m) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 82.0' (25.0m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyester Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Green |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1201088256 | Molex | 0 | 1201088256-ND | 246,49500 € | Parametric Equivalent |
| 1201088316 | Molex | 0 | 900-1201088316-ND | 188,10750 € | Parametric Equivalent |
| 1201088411 | Molex | 0 | 900-1201088411-ND | 169,54750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 316,67500 € | 1.266,70 € |
| Unit Price without VAT: | 316,67500 € |
|---|---|
| Unit Price with VAT: | 376,84325 € |


