Parametric Equivalent

1201080674 | |
|---|---|
DigiKey Part Number | 900-1201080674-ND |
Manufacturer | |
Manufacturer Product Number | 1201080674 |
Description | CBL ASSY CIRC 4P F TO RJ45 1.97' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.97' (600.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 1.97' (600.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 47,62083 € | 1.142,90 € |
| Unit Price without VAT: | 47,62083 € |
|---|---|
| Unit Price with VAT: | 56,66879 € |


