
1201080642 | |
|---|---|
DigiKey Part Number | 1201080642-ND |
Manufacturer | |
Manufacturer Product Number | 1201080642 |
Description | RJ45/RJ45 PNET TPE PLTC TYP-C 4. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 78,32083 € | 939,85 € |
| Unit Price without VAT: | 78,32083 € |
|---|---|
| Unit Price with VAT: | 93,20179 € |

