Image for 1201080641 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080641

DigiKey Part Number
1201080641-ND
Manufacturer
Manufacturer Product Number
1201080641
Description
RJ45/RJ45 PNET TPE PLTC TYP-C 12
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 39.37' (12.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Series
Length
39.37' (12.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Last Time Buy
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8154,02750 €1.232,22 €
Unit Price without VAT:154,02750 €
Unit Price with VAT:183,29273 €