Image for 1201080637 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080637

DigiKey Part Number
1201080637-ND
Manufacturer
Manufacturer Product Number
1201080637
Description
ENET MMJ RJ45/RJ45 25M SHLD TPE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 82.02' (25.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
82.02' (25.00m)
Shielding
Unshielded
Color
Teal
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4269,65250 €1.078,61 €
Unit Price without VAT:269,65250 €
Unit Price with VAT:320,88648 €