
1201080598 | |
|---|---|
DigiKey Part Number | 1201080598-ND |
Manufacturer | |
Manufacturer Product Number | 1201080598 |
Description | ENET RJ45/RJ45 2PR 30M TPE TEAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 98.43' (30.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,21000 € | 249,21 € |
| 10 | 211,85700 € | 2.118,57 € |
| 25 | 198,61280 € | 4.965,32 € |
| Unit Price without VAT: | 249,21000 € |
|---|---|
| Unit Price with VAT: | 296,55990 € |

