1201080585 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 53,78000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 10
Unit Price: 65,55000 €
Datasheet
Image for 1201080585 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080585

DigiKey Part Number
1201080585-ND
Manufacturer
Manufacturer Product Number
1201080585
Description
ENET MMJ RJ45/RJ45 3M SHLD TPE T
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Molex
Length
9.84' (3.00m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Teal
Part Status
Obsolete
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201080006Molex01201080006-ND53,78000 €Parametric Equivalent
1201080559Molex101201080559-ND65,55000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes