
1201080578 | |
|---|---|
DigiKey Part Number | 1201080578-ND |
Manufacturer | |
Manufacturer Product Number | 1201080578 |
Description | RJ45/RJ45 PNET TPE PLTC TYP-C 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 46,26750 € | 555,21 € |
| Unit Price without VAT: | 46,26750 € |
|---|---|
| Unit Price with VAT: | 55,05833 € |

