Image for 1201080569 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080569

DigiKey Part Number
1201080569-ND
Manufacturer
Manufacturer Product Number
1201080569
Description
CIRC CBL 4POS RCPT TO RCPT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Number of Positions Loaded
All
Color
Green
1st Connector Shell Size - Insert
M12
Shielding
Unshielded
1st Connector Orientation
D
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Mounting Type
Free Hanging (In-Line)
Usage
Industrial Environments
2nd Connector Type
Receptacle
Base Product Number
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12104,70083 €1.256,41 €
Unit Price without VAT:104,70083 €
Unit Price with VAT:124,59399 €