
1201080560 | |
|---|---|
DigiKey Part Number | 1201080560-ND |
Manufacturer | |
Manufacturer Product Number | 1201080560 |
Description | ENET RJ45/RJ45 2PR 5M TPE TEAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 16.40' (5.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Teal |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,09000 € | 68,09 € |
| 10 | 57,88100 € | 578,81 € |
| 25 | 54,26000 € | 1.356,50 € |
| 50 | 51,67340 € | 2.583,67 € |
| 100 | 49,21060 € | 4.921,06 € |
| Unit Price without VAT: | 68,09000 € |
|---|---|
| Unit Price with VAT: | 81,02710 € |

