Image for 1201080533 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080533

DigiKey Part Number
1201080533-ND
Manufacturer
Manufacturer Product Number
1201080533
Description
CIR CBL 4POS RCPT TO RCPT 328.1'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
D
Part Status
Obsolete
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
328.1' (100.0m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Shell Size - Insert
M12
Color
Blue
1st Connector Orientation
D
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.