Image for 1201080530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080530

DigiKey Part Number
1201080530-ND
Manufacturer
Manufacturer Product Number
1201080530
Description
ENET RJ45/RJ45 2PR 45M
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 147.64' (45.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Series
Length
147.64' (45.00m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
Teal
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.