
1201080477 | |
|---|---|
DigiKey Part Number | 1201080477-ND |
Manufacturer | |
Manufacturer Product Number | 1201080477 |
Description | CIRC CBL 4POS 16.4' |
Customer Reference | |
Detailed Description | Circular Cable Assembly 16.40' (5.00m) |
Category | 1st Connector Number of Positions 4 |
Manufacturer Molex | 1st Connector Orientation D |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Cable Material Thermoplastic Polyester Elastomer (TPE) |
Part Status Obsolete | Base Product Number |

