Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 229.66' (70.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080446

DigiKey Part Number
1201080446-ND
Manufacturer
Manufacturer Product Number
1201080446
Description
ENET MMJ RJ45/RJ45 70M BLUE TPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 229.66' (70.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Molex
Length
229.66' (70.00m)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4378,49750 €1.513,99 €
Manufacturers Standard Package
Unit Price without VAT:378,49750 €
Unit Price with VAT:450,41203 €