
1201080444 | |
|---|---|
DigiKey Part Number | 1201080444-ND |
Manufacturer | |
Manufacturer Product Number | 1201080444 |
Description | ENET MMJ RJ45/RJ45 60M BLUE TPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 196.85' (60.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 196.85' (60.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 277,40000 € | 1.109,60 € |
| Unit Price without VAT: | 277,40000 € |
|---|---|
| Unit Price with VAT: | 330,10600 € |

