
1201080441 | |
|---|---|
DigiKey Part Number | 1201080441-ND |
Manufacturer | |
Manufacturer Product Number | 1201080441 |
Description | ENET MMJ RJ45/RJ45 35M BLUE TPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 114.83' (35.00m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Molex | Length 114.83' (35.00m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP20 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 205,56250 € | 822,25 € |
| Unit Price without VAT: | 205,56250 € |
|---|---|
| Unit Price with VAT: | 244,61938 € |

