1201080402 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 47,00083 €
Datasheet
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080402

DigiKey Part Number
1201080402-ND
Manufacturer
Manufacturer Product Number
1201080402
Description
ENET MMJ RJ45/RJ45 10M SHLD TPE
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Molex
Length
32.81' (10.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Teal
Part Status
Last Time Buy
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5e, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1201088353Molex0900-1201088353-ND47,00083 €MFR Recommended
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4132,64750 €530,59 €
Unit Price without VAT:132,64750 €
Unit Price with VAT:157,85053 €